Phoenix Contact Connection Plate for Use with DIN Rail Housing
- RS Stock No.:
- 267-1667
- Mfr. Part No.:
- 1287414
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£14.33
(exc. VAT)
£17.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.433 | £14.33 |
*price indicative
- RS Stock No.:
- 267-1667
- Mfr. Part No.:
- 1287414
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connection Plate | |
| For Use With | DIN Rail Housing | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connection Plate | ||
For Use With DIN Rail Housing | ||
- COO (Country of Origin):
- PL
The Phoenix Contact connection plate is standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It is easy and fast push-in mounting of assembled printed-circuit boards.
Polyamide is housing material
Yellow in color
Yellow in color
Related links
- Phoenix Contact Connection Plate for Use with DIN Rail Housing
- Phoenix Contact ICS25 Series Connection Plate
- Phoenix Contact 1558623 Series Connection Plate for Use with DIN Rail Housing
- Phoenix Contact Connection Element for Use with DIN Rail Terminal
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch


