Phoenix Contact FTPR Series Test Plug for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-6058
- Mfr. Part No.:
- 3069495
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£851.75
(exc. VAT)
£1,022.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £851.75 |
*price indicative
- RS Stock No.:
- 201-6058
- Mfr. Part No.:
- 3069495
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Test Plug | |
| Series | FTPR | |
| For Use With | DIN Rail Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Test Plug | ||
Series FTPR | ||
For Use With DIN Rail Terminal Blocks | ||
The Phoenix Contact FTPR grey VDE coded H19 test plug with twist grip is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations. The automatically generated transformer short circuit and the shock-proof design ensure the highest degree of safety during measurement. It has 19 positions and dimension of 187.5mm x 86mm.
Space saving, thanks to offset test socket arrangement
Easy and time saving, thanks to functional grouping of switching operations
Maximum safety with leading and automatic transformer short circuit
Easy and time saving, thanks to functional grouping of switching operations
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FTPR Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact FTP Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact FTPC Series Test Plug for Use with DIN Rail Terminal Blocks
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m


