Phoenix Contact FBP Series Clear Cover for Use with DIN Rail Terminal Blocks

Subtotal (1 unit)*

£11.25

(exc. VAT)

£13.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.25

*price indicative

RS Stock No.:
201-5451
Mfr. Part No.:
3069927
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Clear Cover

Series

FBP

For Use With

DIN Rail Terminal Blocks

COO (Country of Origin):
PL
The Phoenix Contact FBP transparent cover profile can be optionally sealed and has dimensions of 57.1mm x 74.1mm x 32mm.

PVC insulating material
Ambient operational temperature range from -60°C to 85°C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links