SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Connectors
/
Terminal Blocks
/
DIN Rail Terminal Accessories
 

Cross-connector (terminal)

RS Stock No.:
637-239
Mfr. Part No.:
1609030000
Brand:
Weidmüller
Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
Sponsored
Weidmuller Jumper Bars
Weidmuller Jumper Bars
Weidmuller jumper bars are valued for their reliability, durability, and ease of use in a wide range of electrical applications
Explore Weidmuller Jumper Bars
RS Stock No.:
637-239
Mfr. Part No.:
1609030000
Brand:
Weidmüller
Legislation and Compliance

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

  • Cross-connector (terminal)
  • DeWALT DCV100 18V Leaf Blower
  • Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
  • RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
  • RS PRO Power Cord, 2m
  • RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
  • PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
  • RS PRO 5L PP Narrow Neck Carboy Bottle

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK