Siemens 3RQ4 Series Connecting Comb for Use with 8-Pole, Infeed 10 A, 10A
- RS Stock No.:
- 633-306
- Mfr. Part No.:
- 3RQ4901-0C
- Brand:
- Siemens
Subtotal (1 unit)*
£4.83
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.83 |
*price indicative
- RS Stock No.:
- 633-306
- Mfr. Part No.:
- 3RQ4901-0C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Comb | |
| Series | 3RQ4 | |
| For Use With | 8-Pole, Infeed 10 A | |
| Current Rating | 10A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Comb | ||
Series 3RQ4 | ||
For Use With 8-Pole, Infeed 10 A | ||
Current Rating 10A | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- RO
The Siemens Connecting comb designed to seamlessly interconnect identical potentials, making it an essential component for efficient and reliable electrical installations. With its robust design, this 8-pole unit accommodates a maximum current-carrying capacity of 10 A, ensuring optimal performance in various applications. Crafted with precision and safety in mind, it complies with stringent flammability class standards of UL94 V-0, promoting a secure environment for operation. The products compact dimensions further facilitate easy integration into existing setups, streamlining installation processes while maximizing space efficiency. As a trusted element of the 3RQ4 series, this connecting comb from siemens not only meets the current needs of modern applications but is also poised for future demands, making it a versatile choice for industrial environments.
Constructed to connect identical potentials effortlessly
Designed with a focus on current-carrying capacity and safety
Facilitates installation in compact spaces with its thoughtful dimensions
Complies with international standards for flammability and safety
Designed with a focus on current-carrying capacity and safety
Facilitates installation in compact spaces with its thoughtful dimensions
Complies with international standards for flammability and safety
Related links
- Siemens 3RQ4 Series Connecting Comb for Use with 2-Pole 10A
- Siemens 3RQ4 Series Connecting Comb for Use with 4-Pole 10A
- Siemens 3RQ4 Series Connecting Comb for Use with 16-Pole 10A
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 2A Load
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 3A Load
- Siemens 3RQ4 Series Relay 24V ac/dc Coil 1-Pole, 6A Load
- Siemens 3RQ4 Series Relay 60V dc Coil 1-Pole
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 6A Load
