Siemens 3RQ4 Series Connecting Comb for Use with 2-Pole, Infeed 10 A, 10A
- RS Stock No.:
- 633-304
- Mfr. Part No.:
- 3RQ4901-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£1.59
(exc. VAT)
£1.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.59 |
*price indicative
- RS Stock No.:
- 633-304
- Mfr. Part No.:
- 3RQ4901-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Comb | |
| Series | 3RQ4 | |
| For Use With | 2-Pole, Infeed 10 A | |
| Current Rating | 10A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Comb | ||
Series 3RQ4 | ||
For Use With 2-Pole, Infeed 10 A | ||
Current Rating 10A | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- RO
The Siemens Connecting comb designed to streamline the connectivity for identical potentials in electrical installations. Aimed at enhancing reliability, it boasts a current-carrying capacity for infeed, ensuring that your systems maintain optimal performance with a maximum rating of 10 A across its 2-pole setup. This product is essential for efficient electrical distribution, offering robust solutions for both industrial and commercial environments. Its sleek dimensions contribute to easy installation, while the UL94 V-0 flammability rating ensures safety against fire hazards. With a commitment to quality and efficiency, this connecting comb stands out as a dependable choice for your electrical needs.
Offers a reliable solution for connecting identical potentials
Constructed with high-quality materials for enhanced durability
Designed to support a maximum current of 10 A, ensuring effective operation
Compact dimensions facilitate easy integration into existing systems
Constructed with high-quality materials for enhanced durability
Designed to support a maximum current of 10 A, ensuring effective operation
Compact dimensions facilitate easy integration into existing systems
Related links
- Siemens 3RQ4 Series Connecting Comb for Use with 8-Pole 10A
- Siemens 3RQ4 Series Connecting Comb for Use with 4-Pole 10A
- Siemens 3RQ4 Series Connecting Comb for Use with 16-Pole 10A
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 2A Load
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 3A Load
- Siemens 3RQ4 Series Relay 24V ac/dc Coil 1-Pole, 6A Load
- Siemens 3RQ4 Series Relay 60V dc Coil 1-Pole
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 6A Load
