Siemens 3RQ4 Series Connecting Comb for Use with 4-Pole, Infeed 10 A, 10A
- RS Stock No.:
- 633-305
- Mfr. Part No.:
- 3RQ4901-0B
- Brand:
- Siemens
Subtotal (1 unit)*
£2.82
(exc. VAT)
£3.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.82 |
*price indicative
- RS Stock No.:
- 633-305
- Mfr. Part No.:
- 3RQ4901-0B
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Comb | |
| Series | 3RQ4 | |
| For Use With | 4-Pole, Infeed 10 A | |
| Current Rating | 10A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Comb | ||
Series 3RQ4 | ||
For Use With 4-Pole, Infeed 10 A | ||
Current Rating 10A | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Innovative connecting comb is specifically designed for linking identical potentials, making it an essential component for efficient electrical installations. Engineered with a current-carrying capacity of up to 10 A, this 4-pole device ensures optimal performance and reliability. The product's robust design guarantees excellent durability in various applications, allowing seamless integration into your existing systems. With a focus on safety, it meets stringent flammability standards, providing peace of mind in operational environments. Ideal for industrial settings, this connecting comb streamlines connections while maintaining high efficiency, making it a pivotal asset for enhancing connectivity solutions. Whether for retrofitting or new installations, this product stands out as a dependable choice for professionals.
Designed for seamless integration with identical electrical potentials
Robust construction with a focus on safety and performance
Optimized for both retrofitting and new electrical applications
Flammability class conforms to UL94 V-0 standards
Robust construction with a focus on safety and performance
Optimized for both retrofitting and new electrical applications
Flammability class conforms to UL94 V-0 standards
Related links
- Siemens 3RQ4 Series Connecting Comb for Use with 2-Pole 10A
- Siemens 3RQ4 Series Connecting Comb for Use with 8-Pole 10A
- Siemens 3RQ4 Series Connecting Comb for Use with 16-Pole 10A
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 2A Load
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 3A Load
- Siemens 3RQ4 Series Relay 24V ac/dc Coil 1-Pole, 6A Load
- Siemens 3RQ4 Series Relay 60V dc Coil 1-Pole
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 6A Load
