B&R X67 Series Threaded Caps for Use with X67 Series
- RS Stock No.:
- 589-461
- Mfr. Part No.:
- X67AC0M12
- Brand:
- B&R
Bulk discount available
Subtotal (1 unit)*
£29.22
(exc. VAT)
£35.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £29.22 |
| 10 + | £28.40 |
*price indicative
- RS Stock No.:
- 589-461
- Mfr. Part No.:
- X67AC0M12
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Threaded Caps | |
| Series | X67 | |
| For Use With | X67 Series | |
| Mounting Type | Threaded Mount | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Threaded Caps | ||
Series X67 | ||
For Use With X67 Series | ||
Mounting Type Threaded Mount | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH M12 threaded caps designed for use with the X67 I/O system. These caps are used to seal unused M8 connectors, protecting them from dust, moisture, and mechanical damage in industrial environments.
M12 threaded caps for X67 I/O system
Protects unused connectors from dust and moisture
Lightweight design
Protects unused connectors from dust and moisture
Lightweight design
Related links
- B&R X67 Series Threaded Caps for Use with X67 Series
- B&R X67 Series Mounting Plate for Use with X67 Series
- B&R X67 Series Y Connector for Use with X67 Series
- B&R X67 Series Text Tag for Use with X67 Series
- B&R X67 Series Labeling Strip for Use with X67 Modules
- B&R X67 Series Connecting Cable for Use with PLC M8, 60 V dc
- B&R X67 Series Digital Output Module for Use with PLC 24 V dc
- B&R X67 Series I/O module for Use with PLC Digital, 24 V dc
