Phoenix Contact Intermediate Element
- RS Stock No.:
- 567-384
- Mfr. Part No.:
- 2199647
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£354.00
(exc. VAT)
£424.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £354.00 | £3.54 |
*price indicative
- RS Stock No.:
- 567-384
- Mfr. Part No.:
- 2199647
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Intermediate Element | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Intermediate Element | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact intermediate element in the ME-MAX series, designed for seamless integration into your projects, offers a versatile solution for DIN rail applications. Crafted with light grey PA housing, it not only ensures durability but also promotes efficient heat dissipation through its intelligent design featuring ventilation openings. With dimensions optimised for compact spaces, this tall design housing accommodates a variety of connection technologies, making it essential for any modern electrical configuration. Ideal for those requiring reliable assembly and performance under diverse conditions, it operates effectively in a broad temperature range, ensuring longevity and reliability in operation. The product's thoughtful construction and thoughtful features make it a must-have for professionals seeking quality and efficiency in their installations.
Constructed from durable materials to withstand demanding environments
Designed for easy installation and hassle-free mounting on DIN rails
Features a tall design with convenient ventilation openings for effective heat management
Accommodates a variety of connection technologies, ensuring versatility
Optimised for compact installation spaces while maximising functionality
Robust performance across a wide temperature range for reliable operation
Meets high standards of safety and compliance with UL recognition
Designed for easy installation and hassle-free mounting on DIN rails
Features a tall design with convenient ventilation openings for effective heat management
Accommodates a variety of connection technologies, ensuring versatility
Optimised for compact installation spaces while maximising functionality
Robust performance across a wide temperature range for reliable operation
Meets high standards of safety and compliance with UL recognition
Related links
- Phoenix Contact ME Series Intermediate Element for Use with DIN Rail
- Phoenix Contact Connection Element for Use with DIN Rail Terminal
- Phoenix Contact Connection Element
- Phoenix Contact 22017 Series Lateral Element
- Phoenix Contact PC Series Coding Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact UM Series Side Element
- Phoenix Contact 22009 Series Side Element
- Phoenix Contact VAL-MS BE Series Base Element, 1.5A


