Phoenix Contact PPC Series COMBI Coupling for Use with Terminal Coupling, 24A
- RS Stock No.:
- 558-677
- Mfr. Part No.:
- 3000661
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£416.26
(exc. VAT)
£499.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £416.26 | £16.65 |
*price indicative
- RS Stock No.:
- 558-677
- Mfr. Part No.:
- 3000661
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | COMBI Coupling | |
| Series | PPC | |
| For Use With | Terminal Coupling | |
| Current Rating | 24A | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type COMBI Coupling | ||
Series PPC | ||
For Use With Terminal Coupling | ||
Current Rating 24A | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact COMBI coupling is designed for a nominal voltage of 500 V and a nominal current of 24 A. It features 7 connections and 7 positions for secure and efficient wiring. The push-in connection method ensures easy and reliable installation. With a single-level design, it supports a rated cross-section of 2.5 mm² and a cross-section range of 0.14 mm² to 4 mm². The housing comes in a gray color, making it suitable for various industrial applications.
The Push-in technology COMBI couplings for self-assembly provide solutions that users can implement themselves
For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
Related links
- Phoenix Contact 3000665 Series Combi Coupling for Use with Terminal Coupling, 24A
- Phoenix Contact PPC 1.5/S/ 5 Series Combi Receptacle for Use with DIN Rail Terminal Blocks, 17.5A
- Phoenix Contact COMBI Coupling for Use with Terminal Coupling, 24A
- Phoenix Contact COMBI Series PPC 2 24A 26 → 14 (Flexible) AWG
- Phoenix Contact COMBI Series PPC 2 24A 26 → 14 (Flexible) AWG
- Phoenix Contact COMBI Series PPC 2 24A 26 → 14
- Phoenix Contact COMBI Series PPC 2 24A 26 → 14 (Flexible) AWG
- Phoenix Contact VS-PPC Series Plastic Panel with Frame for Use with Enclosures, 42 x 22.2mm


