Phoenix Contact 3000665 Series Combi Coupling for Use with Terminal Coupling, 24A
- RS Stock No.:
- 517-335
- Mfr. Part No.:
- 3000665
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£635.96
(exc. VAT)
£763.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £635.96 | £63.596 |
*price indicative
- RS Stock No.:
- 517-335
- Mfr. Part No.:
- 3000665
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Combi Coupling | |
| Series | 3000665 | |
| For Use With | Terminal Coupling | |
| Current Rating | 24A | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Combi Coupling | ||
Series 3000665 | ||
For Use With Terminal Coupling | ||
Current Rating 24A | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact COMBI coupling is designed for a nominal voltage of 500 V and a nominal current of 24 A. It features 11 connections and 11 positions, ensuring secure and efficient wiring. The push-in connection method provides easy and reliable installation. With a single-level design, it supports a rated cross-section of 2.5 mm² and a cross-section range of 0.14 mm² to 4 mm². The housing comes in a gray color, making it suitable for various industrial applications.
The Push-in technology COMBI couplings for self-assembly provide solutions that users can implement themselves
For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
Related links
- Phoenix Contact PPC Series COMBI Coupling for Use with Terminal Coupling, 24A
- Phoenix Contact COMBI Coupling for Use with Terminal Coupling, 24A
- Phoenix Contact SC 2.5/ 6 Series Combi Receptacle for Use with DIN Rail Terminal Blocks, 24A
- Phoenix Contact SC 2.5/14 Series Combi Receptacle for Use with DIN Rail Terminal Blocks, 24A
- Phoenix Contact SC 2.5-RZ/ 2 Series Combi Receptacle for Use with DIN Rail Terminal Blocks, 24A
- Phoenix Contact SC 2.5/10 Series Combi Receptacle for Use with DIN Rail Terminal Blocks, 24A
- Phoenix Contact SC 2.5/ 2 Series Combi Receptacle for Use with DIN Rail Terminal Blocks, 24A
- Phoenix Contact SC 2.5/ 8 Series Combi Receptacle for Use with DIN Rail Terminal Blocks, 24A


