Phoenix Contact DP-LPS Series Spacer Plate for Use with Terminal Block
- RS Stock No.:
 - 557-000
 - Mfr. Part No.:
 - 3270564
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 25 units)*
£57.01
(exc. VAT)
£68.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £57.01 | £2.28 | 
*price indicative
- RS Stock No.:
 - 557-000
 - Mfr. Part No.:
 - 3270564
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Spacer Plate | |
| Series | DP-LPS | |
| For Use With | Terminal Block | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Spacer Plate  | ||
Series DP-LPS  | ||
For Use With Terminal Block  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix Contact Spacer plate is a compact and durable component designed for effective separation in electrical assemblies. Made from high-quality polyamide, it ensures reliable performance and meets the UL 94 V0 flammability rating.
Red colour
Number of positions 1
Dimensions are 8.2 x 18.5 x 24.4 mm
RoHS and REACH compliant
Number of positions 1
Dimensions are 8.2 x 18.5 x 24.4 mm
RoHS and REACH compliant
Related links
- Phoenix Contact DP-LPS Series Spacer Plate for Use with Terminal Block
 - Phoenix Contact DP-LPO Series Spacer Plate for Use with Terminal Block
 - Phoenix Contact DP-PLW Series Spacer Plate for Use with PLW 16-6/3 Feed-through Terminal Block
 - Phoenix Contact DP-PLW Series Spacer Plate for Use with PLW 16-6/4 Feed-through Terminal Block
 - Phoenix Contact DP PS-6 Series Spacer Plate for Use with Modular Terminal Block
 - Phoenix Contact DP-UKKB 3/ 5 Series Spacer Plate for Use with Modular Terminal Block
 - Phoenix Contact DP-PLW Series Spacer Plate for Use with PLW 16-6/5 Feed-through Terminal Block
 - Phoenix Contact DP Series Spacer Plate
 


