Phoenix Contact DP-PLW Series Spacer Plate for Use with PLW 16-6/5 Feed-through Terminal Block
- RS Stock No.:
- 556-372
- Mfr. Part No.:
- 1705939
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£107.70
(exc. VAT)
£129.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £107.70 | £7.18 |
*price indicative
- RS Stock No.:
- 556-372
- Mfr. Part No.:
- 1705939
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Spacer Plate | |
| Series | DP-PLW | |
| For Use With | PLW 16-6/5 Feed-through Terminal Block | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spacer Plate | ||
Series DP-PLW | ||
For Use With PLW 16-6/5 Feed-through Terminal Block | ||
- COO (Country of Origin):
- SK
The Phoenix Contact spacer plate is designed for the PLW 16-6/5 feed-through terminal block. It ensures proper spacing between terminal blocks, aiding in improved insulation, ventilation, and overall organization of the assembly. This component helps to maintain stability and reliability in electrical installations.
Grey colour
10 mm pitch
10 mm pitch
Related links
- Phoenix Contact DP-PLW Series Spacer Plate for Use with PLW 16-6/4 Feed-through Terminal Block
- Phoenix Contact DP-PLW Series Spacer Plate for Use with PLW 16-6/3 Feed-through Terminal Block
- Phoenix Contact PLW 16-6/5-10 Series Feed Through Terminal Block 10mm Pitch 1-Row, Screw
- Phoenix Contact PLW 16-6/ 3-10 Series Feed Through Terminal Block 10mm Pitch 1-Row, Push Lock
- Phoenix Contact DP-UKK 3-MSTB-5.08 Series Spacer Plate
- Phoenix Contact DP Series Spacer Plate
- Phoenix Contact DP-CP-H 2.5-4L Series Spacer Plate
- Phoenix Contact DP - PT 2 Series Spacer Plate


