Phoenix Contact DP-PLW Series Spacer Plate for Use with PLW 16-6/4 Feed-through Terminal Block
- RS Stock No.:
- 558-052
- Mfr. Part No.:
- 1705938
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£107.70
(exc. VAT)
£129.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £107.70 | £7.18 |
*price indicative
- RS Stock No.:
- 558-052
- Mfr. Part No.:
- 1705938
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Spacer Plate | |
| Series | DP-PLW | |
| For Use With | PLW 16-6/4 Feed-through Terminal Block | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spacer Plate | ||
Series DP-PLW | ||
For Use With PLW 16-6/4 Feed-through Terminal Block | ||
- COO (Country of Origin):
- SK
The Phoenix Contact spacer plate is designed for use with the PLW 16-6/4 feed-through terminal block. It provides optimal spacing between terminal blocks, ensuring proper insulation and ventilation, while also enhancing the organization and stability of the terminal block assembly. This spacer plate contributes to a more reliable and efficient electrical installation.
Grey colour
10 mm pitch
10 mm pitch
Related links
- Phoenix Contact DP-PLW Series Spacer Plate for Use with PLW 16-6/5 Feed-through Terminal Block
- Phoenix Contact DP-PLW Series Spacer Plate for Use with PLW 16-6/3 Feed-through Terminal Block
- Phoenix Contact PLW 16-6/4-10 Series Feed Through Terminal Block 10mm Pitch 1-Row, Screw
- Phoenix Contact DP Series Spacer Plate
- Phoenix Contact DP-UKK 3-MSTB-5.08 Series Spacer Plate
- Phoenix Contact DP-CP-H 2.5-4L Series Spacer Plate
- Phoenix Contact DP - PT 2 Series Spacer Plate
- Phoenix Contact DP-STMED 6 Series Spacer Plate


