Phoenix Contact Connection Plate for Use with DIN Rail Housing
- RS Stock No.:
 - 535-485
 - Mfr. Part No.:
 - 1079495
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£107.07
(exc. VAT)
£128.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
 - Plus 999,999,998 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £107.07 | £10.707 | 
*price indicative
- RS Stock No.:
 - 535-485
 - Mfr. Part No.:
 - 1079495
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connection Plate | |
| For Use With | DIN Rail Housing | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Connection Plate  | ||
For Use With DIN Rail Housing  | ||
Mounting Type DIN Rail  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix Contact DIN rail housing with ICS filler and vents for enhanced airflow. Dimensions: width 25 mm, height 7.25 mm, depth 22.4 mm. Black color (similar to RAL 9005). Suitable for industrial automation systems requiring ventilation.
Optimal space utilization, as well as adaptability of design, colors, and printing
Customized processing for any customer-specific connection technology
Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Customized processing for any customer-specific connection technology
Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Related links
- Phoenix Contact Connection Plate for Use with DIN Rail Housing
 - Phoenix Contact 1558623 Series Connection Plate for Use with DIN Rail Housing
 - Phoenix Contact ICS25 Series Connection Plate
 - Phoenix Contact Connection Element for Use with DIN Rail Terminal
 - RS PRO Power Cord, 2m
 - CK Polyester, 4 Pocket Tool Belt Pouch
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 


