Phoenix Contact Enclosure Bottom Part for Use with DIN Rail
- RS Stock No.:
- 535-451
- Mfr. Part No.:
- 1227344
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£48.50
(exc. VAT)
£58.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £48.50 | £4.85 |
| 5 + | £47.14 | £4.714 |
*price indicative
- RS Stock No.:
- 535-451
- Mfr. Part No.:
- 1227344
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Enclosure Bottom Part | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail, Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Enclosure Bottom Part | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail, Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Base Housing is a high-quality solution designed for seamless integration into distribution boards, conforming to DIN 43880 standards. This versatile enclosure features a lower housing part equipped with a robust base latch, ensuring dependable performance. With dimensions optimally crafted to facilitate efficient use of space, this product supports a maximum of 16 positions for cross connectors.
Constructed from high quality materials for enhanced durability and longevity
Conforms to relevant European standards for reliability and compliance
Provides ventilation openings to promote optimal thermal management
Conforms to relevant European standards for reliability and compliance
Provides ventilation openings to promote optimal thermal management
Related links
- Phoenix Contact Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact ICS Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact ME Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact DIN Rail Housing Enclosure Type, Polyamide DIN Rail Enclosure
- Phoenix Contact Upper Housing Part Enclosure Type, Polyamide DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure


