Phoenix Contact ICS Series Enclosure Bottom Part for Use with DIN Rail
- RS Stock No.:
- 499-275
- Mfr. Part No.:
- 1105221
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£33.37
(exc. VAT)
£40.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £33.37 | £3.337 |
*price indicative
- RS Stock No.:
- 499-275
- Mfr. Part No.:
- 1105221
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Enclosure Bottom Part | |
| Series | ICS | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Enclosure Bottom Part | ||
Series ICS | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing features a lower housing part with a metal foot catch for secure mounting. It has a width of 25 mm, a height of 100 mm, and a depth of 108.35 mm. The housing comes in light grey colour (similar to RAL 7035) for a clean and professional appearance. Cross connection is made via an optional DIN rail connector, and the housing supports up to 8 positions for the cross connector.
Optimal space utilization as well as adaptability of design and printing
Eight position DIN rail connectors with parallel and up to two serial contacts for easy module to module communication
Eight position DIN rail connectors with parallel and up to two serial contacts for easy module to module communication
Related links
- Phoenix Contact ICS Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact ICS Series Upper Housing for Use with DIN Rail Housing
- Phoenix Contact ICS Series Upper Housing
- Phoenix Contact ICS Series ICS Filler, with Antenna Function Cutout for Use with ICS Modular Electronics Housings
- Phoenix Contact ICS-FE Series Functional Ground Contact for Use with ICS Series Electronics Housings
- Phoenix Contact ICS-DEV Series PCB for Use with DIN Rail Terminal Block
- Phoenix Contact ICS Series RAL 7035 Polyamide Terminal Cover 25mm W, 45mm L


