Phoenix Contact ICS Series Enclosure Bottom Part for Use with DIN Rail

Subtotal (1 pack of 10 units)*

£63.60

(exc. VAT)

£76.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£63.60£6.36

*price indicative

RS Stock No.:
522-145
Mfr. Part No.:
1072526
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Enclosure Bottom Part

Series

ICS

For Use With

DIN Rail

Mounting Type

DIN Rail Mount

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing features a lower housing part with a metal foot catch for secure mounting. Level 1 is equipped with vents for improved ventilation. The housing has a width of 25 mm, a height of 122.5 mm, and a depth of 108.35 mm. It comes in black colour (similar to RAL 9005) for a sleek, professional appearance. The cross connection is made via an optional DIN rail connector, and the housing supports up to 8 positions for the cross connector.

Optimal space utilization as well as adaptability of design and printing
Eight position DIN rail connectors with parallel and up to two serial contacts for easy module to module communication

Related links