Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 522-155
- Mfr. Part No.:
- 1074862
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£155.85
(exc. VAT)
£187.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.85 |
*price indicative
- RS Stock No.:
- 522-155
- Mfr. Part No.:
- 1074862
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part exemplifies precision engineering through its flat design and robust build, tailored specifically for DIN rail applications. Crafted from a combination of ABS and PC materials, it ensures durable performance in various environmental conditions. Its versatile mounting options, including snap-in capabilities, offer seamless integration into diverse settings, accommodating various PCB configurations. With an emphasis on functional design, the housing's effective ventilation openings and intelligent connection openings enhance its usability while promoting efficient heat management. Ideal for professionals seeking a reliable housing solution, this product optimizes both space and functionality without compromising on quality.
DIN rail or panel mounting provides flexibility for device attachment
Adaptable design simplifies the integration process
Supports a range of PCB orientation options for diverse applications
Offers multiple cover versions to suit individual needs
Accommodates various PCB connection technologies for improved functionality
Resistant to vibration and mechanical stresses for increased durability
Complies with international safety standards for peace of mind
Environmentally friendly design, adhering to EU RoHS and REACH regulations
Adaptable design simplifies the integration process
Supports a range of PCB orientation options for diverse applications
Offers multiple cover versions to suit individual needs
Accommodates various PCB connection technologies for improved functionality
Resistant to vibration and mechanical stresses for increased durability
Complies with international safety standards for peace of mind
Environmentally friendly design, adhering to EU RoHS and REACH regulations
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key


