Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS Stock No.:
- 522-136
- Mfr. Part No.:
- 1070717
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.79
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.79 |
| 10 - 24 | £1.65 |
| 25 + | £1.49 |
*price indicative
- RS Stock No.:
- 522-136
- Mfr. Part No.:
- 1070717
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Upper Housing Part | |
| Series | EH | |
| For Use With | DIN Rails | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Upper Housing Part | ||
Series EH | ||
For Use With DIN Rails | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper housing part is an essential component designed for versatility and optimal performance in device attachments. Its tall design and lack of connection openings make it suitable for a range of configurations. With a robust construction from ABS-PC material, this housing ensures reliability under diverse environmental conditions, including extreme temperatures. The housing is tailored for DIN rail or panel mounting, offering flexibility to meet various application requirements. Additionally, it supports different PCB orientations, making it an ideal choice for custom device layouts. This product is more than just a housing, it embodies efficiency and adaptability, catering to a wide spectrum of electronic applications.
Facilitates application-specific device attachment through versatile mounting options
Designed with a clean aesthetic, ensuring the product integrates seamlessly into different settings
Enables hassle-free incorporation of various PCB connection technologies
Allows for easy design-in with a variable housing form factor
Includes multiple cover versions for enhancing bespoke PCB connections
Maintains structural integrity with a weight-efficient design, perfect for transport
Built to withstand challenging environmental factors, expanding the usability range
Designed with a clean aesthetic, ensuring the product integrates seamlessly into different settings
Enables hassle-free incorporation of various PCB connection technologies
Allows for easy design-in with a variable housing form factor
Includes multiple cover versions for enhancing bespoke PCB connections
Maintains structural integrity with a weight-efficient design, perfect for transport
Built to withstand challenging environmental factors, expanding the usability range
Related links
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package


