Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 521-744
- Mfr. Part No.:
- 1074971
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£133.10
(exc. VAT)
£159.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.10 |
*price indicative
- RS Stock No.:
- 521-744
- Mfr. Part No.:
- 1074971
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part presents a flat design that optimally accommodates a variety of applications. Engineered with meticulous attention to detail, the product ensures flexibility with a connection opening on both sides, making it ideal for DIN rail or panel mounting. The versatile form factor allows for seamless integration into diverse configurations, enhancing the efficiency of device attachment. With robust construction from ABS-PC material and compliance with flammability standards, this housing component promises durability and reliability. Additionally, it operates effectively over a wide temperature range, catering to various ambient conditions. Designed to support multiple PCB orientations, it provides not just functionality but also the opportunity for customized electronic layouts, thus meeting the demands of modern device design with ease.
Robust construction aids in long-term product reliability
Designed for versatile mounting options suitable for different applications
Supports various PCB orientations for enhanced design flexibility
Flammability rated according to stringent UL 94 V0 standards
Optimal dimensions ensure efficient use of space without compromising performance
Easy assembly process allows for quick integration into devices
Adheres to environmental compliance standards, promoting sustainability
Designed for versatile mounting options suitable for different applications
Supports various PCB orientations for enhanced design flexibility
Flammability rated according to stringent UL 94 V0 standards
Optimal dimensions ensure efficient use of space without compromising performance
Easy assembly process allows for quick integration into devices
Adheres to environmental compliance standards, promoting sustainability
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit


