Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 521-738
- Mfr. Part No.:
- 1074949
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.18 |
10 - 24 | £2.01 |
25 + | £1.81 |
*price indicative
- RS Stock No.:
- 521-738
- Mfr. Part No.:
- 1074949
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing | |
Series | EH | |
For Use With | DIN Rail Terminal | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part features a flat and functional design specifically crafted for DIN rail applications. Ideal for integrating a wide array of PCB connection technologies, this component ensures versatility in your device assembly. With a connection opening situated on one side, it allows for straightforward installation, enhancing design efficiency. The durable ABS-PC construction provides reliable performance across varied environmental conditions, making it suitable for a range of industrial applications. The light grey colour offers a professional finish, allowing the housing to seamlessly blend into any setup. Its advanced engineering accommodates innovative device designs whilst maintaining high standards in functionality and safety.
Designed for easy DIN rail or panel mounting
Facilitates quick assembly to meet bespoke application requirements
Supports multiple PCB orientations for utmost flexibility
Available in several cover variations to cater to distinct connection needs
Standardised to accommodate various PCB attachment methods
Constructed from robust material ensuring long-lasting durability
Features ventilation openings to enhance thermal management during operation
Compliant with international safety standards for peace of mind
Light weight reduces transportation costs and enhances usability
Specifications are designed for optimum performance in demanding environments
Facilitates quick assembly to meet bespoke application requirements
Supports multiple PCB orientations for utmost flexibility
Available in several cover variations to cater to distinct connection needs
Standardised to accommodate various PCB attachment methods
Constructed from robust material ensuring long-lasting durability
Features ventilation openings to enhance thermal management during operation
Compliant with international safety standards for peace of mind
Light weight reduces transportation costs and enhances usability
Specifications are designed for optimum performance in demanding environments
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch