Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 8A
- RS Stock No.:
- 521-439
- Mfr. Part No.:
- 1945245
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£157.81
(exc. VAT)
£189.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.81 | £3.156 |
*price indicative
- RS Stock No.:
- 521-439
- Mfr. Part No.:
- 1945245
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Pin Strip | |
| Series | PST | |
| For Use With | PCB Terminal Block | |
| Current Rating | 8A | |
| Mounting Type | Wave Soldering | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Pin Strip | ||
Series PST | ||
For Use With PCB Terminal Block | ||
Current Rating 8A | ||
Mounting Type Wave Soldering | ||
- COO (Country of Origin):
- DE
The Phoenix Contact pin strip from the PST 1.0/-V series is expertly designed to meet the demands of modern electronic applications. Crafted with a nominal cross-section of 0.5 mm² and a sleek black finish, this product not only guarantees reliability but also aesthetic compatibility for a variety of installations. With a notable nominal current capacity of 8 A and rated voltage of 250 V, it serves as an excellent connection point for multiple potentials, featuring 17 positions arranged in a single row. This robust pin strip is specifically engineered for THR soldering and wave soldering processes, constructed from materials that withstand high temperatures, making it suitable for reflow processes as well. The linear pin layout ensures ease of use, while the compact dimensions allows for flexibility in design without compromising on performance.
Optimised for wave and reflow soldering techniques
Compact design facilitates more efficient circuit layouts
Engineered for high durability through multiple utilisation cycles
WEEE and RoHS compliant, ensuring environmentally responsible usage
Exceptionally low contact resistance enhances overall connectivity
Approvals for various compliance standards guarantee reliability
Insulating materials used conform to high safety standards
Pin layout designed for easy integration into existing systems
Compact design facilitates more efficient circuit layouts
Engineered for high durability through multiple utilisation cycles
WEEE and RoHS compliant, ensuring environmentally responsible usage
Exceptionally low contact resistance enhances overall connectivity
Approvals for various compliance standards guarantee reliability
Insulating materials used conform to high safety standards
Pin layout designed for easy integration into existing systems
Related links
- Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 8A
- Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 12A
- Phoenix Contact PST Series Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact PST Series Wave Soldering Mount PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact PST Series Through Hole PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact PST Series Through Hole PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact FBS 2-3.5 Series Jumper Bar for Use with Modular Terminal Block, 8A
- Phoenix Contact Pin Strip, 3A


