Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 8A
- RS Stock No.:
- 520-947
- Mfr. Part No.:
- 1945261
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£176.38
(exc. VAT)
£211.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.38 | £3.528 |
*price indicative
- RS Stock No.:
- 520-947
- Mfr. Part No.:
- 1945261
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Pin Strip | |
| Series | PST | |
| For Use With | PCB Terminal Block | |
| Current Rating | 8A | |
| Mounting Type | Wave Soldering | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Pin Strip | ||
Series PST | ||
For Use With PCB Terminal Block | ||
Current Rating 8A | ||
Mounting Type Wave Soldering | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PST 1.0/19-3.5 pin strip is engineered for excellent performance in various connectivity applications. Its robust design ensures versatility and reliability, making it an ideal choice for both reflow and wave soldering processes. This pin strip features a nominal cross-section of 0.5 mm² and supports a maximum current of 8 A, contingent upon the connected plug. With a compact pitch of 3.5 mm and 19 positions, it accommodates multiple connections while maintaining an efficient layout. Constructed from high-temperature resistant plastic, it is well-suited for demanding environments, guaranteeing durability and longevity. Whether you are integrating it into a new project or replacing existing components, this pin strip meets the highest standards, ensuring seamless interaction within your electronic assemblies.
Designed for optimal compatibility with COMBICON pin strip connectors
Constructed from materials that resist high temperatures
Allows smooth assembly through THR soldering and wave soldering techniques
Features a black insulating material that enhances visibility and aesthetics
Offers low contact resistance for efficient electrical performance
Includes a packaging unit of 50 pieces, facilitating easy handling and storage
Ideal for environments with a wide temperature range, ensuring versatility
Complies with stringent WEEE/RoHS regulations, affirming its commitment to environmental standards
Constructed from materials that resist high temperatures
Allows smooth assembly through THR soldering and wave soldering techniques
Features a black insulating material that enhances visibility and aesthetics
Offers low contact resistance for efficient electrical performance
Includes a packaging unit of 50 pieces, facilitating easy handling and storage
Ideal for environments with a wide temperature range, ensuring versatility
Complies with stringent WEEE/RoHS regulations, affirming its commitment to environmental standards
Related links
- Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 8A
- Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 12A
- Phoenix Contact PST Series Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact PST Series Wave Soldering Mount PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact PST Series Through Hole PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact PST Series Through Hole PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact FBS 2-3.5 Series Jumper Bar for Use with Modular Terminal Block, 8A
- Phoenix Contact Pin Strip, 3A


