Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 519-536
- Mfr. Part No.:
- 1071067
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£2.22
(exc. VAT)
£2.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.22 |
| 10 - 24 | £2.04 |
| 25 + | £1.84 |
*price indicative
- RS Stock No.:
- 519-536
- Mfr. Part No.:
- 1071067
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part belongs to the EH series and is designed for DIN rail applications. It boasts a tall design with dual connection openings, enabling versatile mounting options tailored to the specific requirements of your devices. Constructed from durable ABS-PC material, this product exhibits a light grey colour akin to RAL 7035, ensuring it fits seamlessly into both industrial and commercial environments. The design facilitates efficient heat dissipation, accommodating a broad ambient temperature range, making it suitable for various operational conditions. Whether you're looking for a straightforward assembly or a flexible device integration, this housing part provides a reliable solution backed by extensive user documentation and support.
Compatible with standard DIN rail and panel mounting
Offers a tall form factor that enhances design flexibility
Supports various PCB orientations for customised device setups
Available with different cover options for enhanced connectivity
Easily accommodates a wide array of PCB connection technologies
Designed to meet IP20 specifications for effective protection against dust
Constructed to withstand ambient temperatures from -40 °C to 80 °C
Offers a tall form factor that enhances design flexibility
Supports various PCB orientations for customised device setups
Available with different cover options for enhanced connectivity
Easily accommodates a wide array of PCB connection technologies
Designed to meet IP20 specifications for effective protection against dust
Constructed to withstand ambient temperatures from -40 °C to 80 °C
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch


