Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 517-456
- Mfr. Part No.:
- 1074882
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£18.94
(exc. VAT)
£22.73
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.94 | £1.894 |
*price indicative
- RS Stock No.:
- 517-456
- Mfr. Part No.:
- 1074882
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is designed to meet diverse mounting needs, enabling easy integration into various applications. With its flat design and dual connection openings, this DIN rail housing offers effortless installation and flexibility. Crafted from durable ABS-PC material, it ensures longevity and withstands demanding environmental conditions. The product's compact dimensions allow for optimal space utilisation, while its sleek black finish enhances the aesthetic appeal of any setup. Whether for industrial devices or customised applications, this housing part delivers functionality and adaptability, making it an ideal choice for engineers and designers alike.
Dual connection openings facilitate versatile wiring options
Compact form factor maximises available installation space
Durable ABS-PC construction guarantees robustness
Engineered for easy snap-in mounting to streamline installation
Compatible with multiple PCB orientations for design flexibility
Integrates a wide range of PCB connection technologies
Black housing colour provides a professional look
Operates effectively across a broad temperature range
Designed to comply with stringent environmental standards
Suitable for both DIN rail and panel mounting applications
Compact form factor maximises available installation space
Durable ABS-PC construction guarantees robustness
Engineered for easy snap-in mounting to streamline installation
Compatible with multiple PCB orientations for design flexibility
Integrates a wide range of PCB connection technologies
Black housing colour provides a professional look
Operates effectively across a broad temperature range
Designed to comply with stringent environmental standards
Suitable for both DIN rail and panel mounting applications
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key


