Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 512-441
- Mfr. Part No.:
- 1074796
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£14.17
(exc. VAT)
£17.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.17 | £1.417 |
*price indicative
- RS Stock No.:
- 512-441
- Mfr. Part No.:
- 1074796
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is designed for versatile mounting options, tailored to meet the needs of modern electrical applications. With a sleek flat design, this component facilitates efficient assembly onto DIN rails or panels, ensuring seamless integration into your device systems. Crafted from durable ABS-PC material in a light grey colour (similar to RAL 7035), it combines aesthetic appeal with robust performance. Designed for flexibility, it accommodates various PCB configurations, providing a stable platform for operational efficiency. As part of the EH series, it guarantees reliable functionality even under demanding conditions, making it an ideal choice for a wide array of applications in automation and equipment design.
Designed for easy DIN rail or panel mounting solutions
Flat design optimises space in compact installations
Adaptable PCB connections enhance installation flexibility
Constructed from high-quality ABS-PC material for durability
Vibration and shock-resistant, ensuring reliable performance
Integrated cooling features to manage heat dissipation
Requires no special tools for assembly, simplifying installation
UL recognised for safety and performance compliance
Flat design optimises space in compact installations
Adaptable PCB connections enhance installation flexibility
Constructed from high-quality ABS-PC material for durability
Vibration and shock-resistant, ensuring reliable performance
Integrated cooling features to manage heat dissipation
Requires no special tools for assembly, simplifying installation
UL recognised for safety and performance compliance
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch


