Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 512-432
- Mfr. Part No.:
- 1071128
- Brand:
- Phoenix Contact
Save 2% when you buy 5 units
Subtotal (1 pack of 10 units)*
£19.19
(exc. VAT)
£23.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £19.19 | £1.919 |
5 + | £18.65 | £1.865 |
*price indicative
- RS Stock No.:
- 512-432
- Mfr. Part No.:
- 1071128
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing | |
Series | EH | |
For Use With | DIN Rail Terminal | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m