Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 498-014
- Mfr. Part No.:
- 1069893
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.44 |
| 10 - 24 | £2.24 |
| 25 + | £2.03 |
*price indicative
- RS Stock No.:
- 498-014
- Mfr. Part No.:
- 1069893
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact expertly designed upper housing part that excels in delivering versatility and reliability in various applications. This innovative DIN rail housing features a tall design with connection openings on both sides, facilitating seamless integration into diverse devices. Crafted from durable ABS-PC material, it boasts a sleek black finish that complements any professional setting. With its user-friendly features, including variable PCB orientations, this housing ensures a streamlined setup for optimal performance. Ideal for both panel and DIN rail mounting, this product simplifies design-in processes and enhances operational efficiency, making it a must-have for electronic developers seeking adaptability in their projects.
Designed for superior flexibility with multiple mounting options
Variable housing form factor allows for easy integration into different device configurations
Supports diverse PCB orientations, enabling custom setups tailored to specific requirements
Equipped with three distinct cover options for enhanced connectivity solutions
Robust construction enhances longevity and reliability in demanding environments
Meets stringent safety and environmental standards, ensuring compliance and peace of mind
Optimised for efficient heat dissipation, extending the service life of mounted components
Lightweight design simplifies handling and installation for rapid deployment
Variable housing form factor allows for easy integration into different device configurations
Supports diverse PCB orientations, enabling custom setups tailored to specific requirements
Equipped with three distinct cover options for enhanced connectivity solutions
Robust construction enhances longevity and reliability in demanding environments
Meets stringent safety and environmental standards, ensuring compliance and peace of mind
Optimised for efficient heat dissipation, extending the service life of mounted components
Lightweight design simplifies handling and installation for rapid deployment
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package


