Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 497-492
- Mfr. Part No.:
- 1074933
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£2.71
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.71 |
| 10 - 24 | £2.49 |
| 25 + | £2.25 |
*price indicative
- RS Stock No.:
- 497-492
- Mfr. Part No.:
- 1074933
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part exemplifies exceptional design engineered for efficiency and versatility. Crafted as a DIN rail housing, it offers a flat configuration ideal for seamless integration into various applications. With a sophisticated aesthetic in light grey (RAL 7035), this product not only meets functional demands but also elevates the visual appeal of device installations. Its robust construction from ABS-PC ensures resilience in challenging environments, making it suitable for diverse operational conditions. This upper housing allows for flexibility in PCB orientations, enhancing user convenience with multiple cover options for custom PCB connections. With its thoughtful design, it facilitates easy assembly and installation, thereby streamlining the overall device design process.
Designed for straightforward DIN rail or panel mounting
Accommodates variable housing form factors for design flexibility
Facilitates multiple PCB orientation options for enhanced functionality
Offers different cover types for tailored PCB connections
Includes ventilation openings to support thermal performance
Constructed from high-quality ABS-PC for durability and longevity
Endures a wide operational temperature range for reliable performance
Meets robust quality standards with a UL recognised approval
Accommodates variable housing form factors for design flexibility
Facilitates multiple PCB orientation options for enhanced functionality
Offers different cover types for tailored PCB connections
Includes ventilation openings to support thermal performance
Constructed from high-quality ABS-PC for durability and longevity
Endures a wide operational temperature range for reliable performance
Meets robust quality standards with a UL recognised approval
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer


