Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 497-491
- Mfr. Part No.:
- 1074866
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£161.45
(exc. VAT)
£193.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.45 |
*price indicative
- RS Stock No.:
- 497-491
- Mfr. Part No.:
- 1074866
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact versatile upper housing part is designed to enhance device attachment within a DIN rail housing environment. Engineered for flat design applications, it features no connection openings, ensuring a streamlined look while maintaining robust functionality. This housing showcases an innovative integration capability, accommodating various PCB connection technologies for superior device performance. With a compact form factor, this piece allows for easy design-in across different orientations, making it a perfect choice for a diverse range of applications. Built to withstand demanding environmental conditions, it supports a wide temperature range and comes with inherent flammability resistance. The products thoughtful design highlights usability ideal for simplifying assembly processes and optimising device layouts in various settings.
Designed for flexible mounting options including DIN rail and panel installation
Constructed for optimal PCB orientation flexibility to suit various applications
Available in multiple cover versions allowing for tailored PCB connections
Constructed from durable ABS-PC material, ensuring longevity and reliability
Features inherent ventilation openings to assist with device cooling requirements
Capable of operating in extreme temperatures, ensuring versatility in diverse environments
Complies with stringent international safety standards, promoting user confidence
Constructed for optimal PCB orientation flexibility to suit various applications
Available in multiple cover versions allowing for tailored PCB connections
Constructed from durable ABS-PC material, ensuring longevity and reliability
Features inherent ventilation openings to assist with device cooling requirements
Capable of operating in extreme temperatures, ensuring versatility in diverse environments
Complies with stringent international safety standards, promoting user confidence
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch


