Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS Stock No.:
- 282-089
- Mfr. Part No.:
- 2200924
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£96.07
(exc. VAT)
£115.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.07 |
*price indicative
- RS Stock No.:
- 282-089
- Mfr. Part No.:
- 2200924
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sophisticated component housing is part of the UM-ALU series, meticulously designed for optimal functionality in various applications. Its press-drawn section ensures robust performance while maintaining a lightweight profile, making it an ideal choice for both harsh and standard environments. The thoughtful construction allows for effective mounting on DIN rails, thereby enhancing versatility without compromising stability.
Custom lengths available allowing for personalised project solutions
Designed for compatibility with various connection technologies for enhanced usability
Equipped with multiple PCB holders for effective circuit management
Designed for compatibility with various connection technologies for enhanced usability
Equipped with multiple PCB holders for effective circuit management
Related links
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package


