Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS Stock No.:
- 280-948
- Mfr. Part No.:
- 2200954
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.05
(exc. VAT)
£7.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.05 |
*price indicative
- RS Stock No.:
- 280-948
- Mfr. Part No.:
- 2200954
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Profile cover is expertly crafted to meet the demanding needs of modern component housing applications. Designed with precision, this product combines robust aluminium extrusion with innovative features that ensure ease of use and adaptability. Its versatile installation options enable it to be mounted effortlessly on DIN rails, allowing for a streamlined integration into various settings.
Anodised surface treatment offers additional protection against environmental impacts
Compatible with a wide range of PCB configurations optimizing usability
IP40 rating assures reliable performance in harsh environments
Wide operating temperature range ensures functionality in diverse conditions
Compatible with a wide range of PCB configurations optimizing usability
IP40 rating assures reliable performance in harsh environments
Wide operating temperature range ensures functionality in diverse conditions
Related links
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m


