Phoenix Contact 22020 Series Front Plate for Use with UM ALU 4 Cover AL Lateral Elements

Subtotal (1 unit)*

£43.73

(exc. VAT)

£52.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.73

*price indicative

RS Stock No.:
270-636
Mfr. Part No.:
2202093
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Plate

Series

22020

For Use With

UM ALU 4 Cover AL Lateral Elements

Mounting Type

DIN Rail

COO (Country of Origin):
HU
The Phoenix Contact Front Plate is designed as a fundamental component housing cover, perfectly suited for a range of applications. Crafted from high-quality, anodised aluminium, this front plate offers both durability and a sleek aesthetic, ensuring it integrates seamlessly into various environments. With its impressive dimensions of 71.8 mm in width and 990 mm in length, this cover is ideal for accommodating diverse connection technologies. The product is engineered for excellence, allowing straightforward mounting on DIN rails, making installation a breeze for professionals.

Available in a variety of lengths allowing tailored solutions
Offers effective EMC protection to safeguard electronic components
Reinforced with compliance to EU RoHS and REACH standards
Packaged securely in cardboard to prevent damage during transport

Related links