Phoenix Contact 22022 Series Housing Set
- RS Stock No.:
- 268-274
- Mfr. Part No.:
- 2202231
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.26
(exc. VAT)
£8.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.26 |
*price indicative
- RS Stock No.:
- 268-274
- Mfr. Part No.:
- 2202231
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Set | |
| Series | 22022 | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Set | ||
Series 22022 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Housing Set features housing components that can be mounted using DIN rail. It can be also wall mounted for specific applications. It is light grey in colour. The kit is an integration of a wide variety of PCB connection technologies for a functional device design.
Easy design in thanks to variable housing form factor
Complete flexibility thanks to PCBs with horizontal and orthogonal orientation to the front of the device
Complete flexibility thanks to PCBs with frontal orientation to the front of the device
Three cover versions for individual PCB connections
Complete flexibility thanks to PCBs with horizontal and orthogonal orientation to the front of the device
Complete flexibility thanks to PCBs with frontal orientation to the front of the device
Three cover versions for individual PCB connections
Related links
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ICS20 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- Phoenix Contact EH ABS PCB Mounting Enclosure
- Phoenix Contact DIN Rail Housing Set for Use with Mounting On A DIN Rail, 16A
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A
- Phoenix Contact DIN Rail Housing Set for Use with Mounting On A DIN Rail, 8A
- Phoenix Contact DIN Rail Housing Set for Use with Mounting On A DIN Rail, 12A
- Phoenix Contact ICS25 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A


