Eaton FAZ Series Terminal Block for Use with Terminal Block
- RS Stock No.:
- 251-373
- Mfr. Part No.:
- 212119 FAZ-XK35
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£59.40
(exc. VAT)
£71.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £59.40 | £5.94 |
*price indicative
- RS Stock No.:
- 251-373
- Mfr. Part No.:
- 212119 FAZ-XK35
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Block | |
| Series | FAZ | |
| For Use With | Terminal Block | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Block | ||
Series FAZ | ||
For Use With Terminal Block | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Eaton extension terminal is designed to enhance the functionality and safety of miniature circuit-breakers. With its robust construction and compatibility with a range of conductor connections, this product stands out for its reliability and ease of use. Engineered specifically for efficient electrical distribution, it accommodates various types of conductors while ensuring optimum performance. The extension terminal not only meets rigorous compliance standards but also delivers exceptional performance even in demanding applications. Its compact size allows for effortless integration into existing systems, making it an ideal choice for both professional and DIY installations.
Suitable for round, sector, and strip conductor connections
Designed for seamless integration with miniature circuit-breakers
Lightweight construction for easy handling and installation
Engineered to accommodate a maximum conductor cross-section of 35 mm²
Compliant with RoHS standards for environmental safety
Maximises electrical efficiency through its robust design
Compact dimensions ensure versatility in various applications
Offers reliable performance in both domestic and industrial settings
Designed for seamless integration with miniature circuit-breakers
Lightweight construction for easy handling and installation
Engineered to accommodate a maximum conductor cross-section of 35 mm²
Compliant with RoHS standards for environmental safety
Maximises electrical efficiency through its robust design
Compact dimensions ensure versatility in various applications
Offers reliable performance in both domestic and industrial settings
Related links
- Eaton 12 → 110 V ac, 12 → 60V dc Shunt Trip Shunt trip for use with FAZ Series MCB/RCBO
- Eaton 230V ac Undervoltage Release Shunt trip for use with FAZ Series MCB/RCBO
- Eaton 110 V dc, 250V ac Auxiliary Release Shunt trip for use with FAZ Series MCB/RCBO
- Eaton Z-EK Series Terminal Block for Use with Terminal Block
- Eaton Z-EK Series Terminal Block for Use with Terminal Block, 125A
- Eaton FAZ MCB 6A
- Eaton FAZ MCB 6A Curve C
- Eaton FAZ MCB 500mA Curve D
