WAGO 721 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 16A

Subtotal (1 box of 200 units)*

£117.16

(exc. VAT)

£140.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£117.16£0.586

*price indicative

RS Stock No.:
222-363
Mfr. Part No.:
721-162/003-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Pluggable Connectors

Series

721

For Use With

Rail Mount Terminal Blocks

Current Rating

16A

Mounting Type

Rail Mount

COO (Country of Origin):
DE
The Wago Male connector for rail-mount terminal blocks is meticulously designed for seamless integration with 280 Series solutions. This versatile connector features 1.2 x 1.2 mm pins arranged with a 5 mm pin spacing, ensuring robust connections while being 100% protected against mismating. With a light grey finish, it is not just about functional excellence but also aesthetic compatibility.

Constructed from high quality materials for enhanced durability
Compliance with RoHS underscores its environmental integrity
Suitable for applications requiring overvoltage protection
Ideal for both commercial and industrial settings

Related links