WAGO 721 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 16A

Subtotal (1 box of 100 units)*

£254.52

(exc. VAT)

£305.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£254.52£2.545

*price indicative

RS Stock No.:
222-530
Mfr. Part No.:
721-168/003-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Pluggable Connectors

Series

721

For Use With

Rail Mount Terminal Blocks

Current Rating

16A

Mounting Type

Rail Mount

COO (Country of Origin):
PL
The Wago Male connector is expertly designed for rail-mount terminal blocks, offering a robust and reliable connection for your electrical needs. With 1.2 x 1.2 mm pins arranged at a pin spacing of 5 mm, it guarantees 100% protection against mismating, ensuring that your system operates smoothly and safely. The connector features long contact pins, allowing for easy connection to the termination ports of 280 Series Rail-Mount Terminal Blocks.

Compliant with RoHS standards supporting environmentally friendly practices
Suitable for use in high temperature environments expanding application versatility
Lightweight design promotes ease of handling and installation
Manufactured under strict quality standards for assured performance

Related links