Altech PSC-60 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 0 → 2.5A Output, 60W
- RS Stock No.:
- 900-4512
- Mfr. Part No.:
- PSC-6024
- Brand:
- Altech
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£38.91
(exc. VAT)
£46.69
(inc. VAT)
Each
£28.23
(exc. VAT)
£33.88
(inc. VAT)
Each
£56.09
(exc. VAT)
£67.31
(inc. VAT)
Each
£58.67
(exc. VAT)
£70.40
(inc. VAT)
Each
£36.19
(exc. VAT)
£43.43
(inc. VAT)
- RS Stock No.:
- 900-4512
- Mfr. Part No.:
- PSC-6024
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Series | PSC-60 | |
Type | Switch Mode | |
Electrical Phase | 1 | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 230V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 0 → 2.5A | |
Height | 90mm | |
Depth | 99mm | |
Width | 40mm | |
Special Features | 3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input | |
Mounting Type | DIN Rail | |
Output Voltage Adjustment Range | 21.6 → 26.4V | |
Minimum Temperature | -20°C | |
Efficiency | 87% | |
Ripple And Noise | 120mV Pk-Pk | |
MTBF | 944.6kh | |
Standards Met | CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Altech | ||
Series PSC-60 | ||
Type Switch Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 230V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 0 → 2.5A | ||
Height 90mm | ||
Depth 99mm | ||
Width 40mm | ||
Special Features 3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input | ||
Mounting Type DIN Rail | ||
Output Voltage Adjustment Range 21.6 → 26.4V | ||
Minimum Temperature -20°C | ||
Efficiency 87% | ||
Ripple And Noise 120mV Pk-Pk | ||
MTBF 944.6kh | ||
Standards Met CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus | ||
Maximum Temperature +70°C | ||