Altech PS-60 DIN Rail Power Supply ac Input dc Output, 2.5A Output, 60W
- RS Stock No.:
- 900-4405
- Mfr. Part No.:
- PS-6024
- Brand:
- Altech
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£38.91
(exc. VAT)
£46.69
(inc. VAT)
Each
£28.23
(exc. VAT)
£33.88
(inc. VAT)
Each
£56.09
(exc. VAT)
£67.31
(inc. VAT)
Each
£39.86
(exc. VAT)
£47.83
(inc. VAT)
- RS Stock No.:
- 900-4405
- Mfr. Part No.:
- PS-6024
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Series | PS-60 | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Output Current | 2.5A | |
Width | 78mm | |
Special Features | Cooling by Free Air Convection, LED Indicator | |
Standards Met | Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, Design Refer to EN 50178, EN 55022 (CISPR22) Class B, EN 55024, EN 60950-1 Approved, EN 61000-6-2, EN 61204-3, ENV 50204, UL 60950-1 | |
Minimum Temperature | -20°C | |
Efficiency | 84% | |
Mounting Type | DIN Rail | |
MTBF | 216.2kh | |
Ripple And Noise | 150mV Pk-Pk | |
Maximum Temperature | +60°C | |
Output Voltage Adjustment Range | 21.6 → 26.4V | |
Select all | ||
---|---|---|
Brand Altech | ||
Series PS-60 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
AC or DC Output Voltage dc | ||
Output Current 2.5A | ||
Width 78mm | ||
Special Features Cooling by Free Air Convection, LED Indicator | ||
Standards Met Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, Design Refer to EN 50178, EN 55022 (CISPR22) Class B, EN 55024, EN 60950-1 Approved, EN 61000-6-2, EN 61204-3, ENV 50204, UL 60950-1 | ||
Minimum Temperature -20°C | ||
Efficiency 84% | ||
Mounting Type DIN Rail | ||
MTBF 216.2kh | ||
Ripple And Noise 150mV Pk-Pk | ||
Maximum Temperature +60°C | ||
Output Voltage Adjustment Range 21.6 → 26.4V | ||