Altech PS-S60 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
- RS Stock No.:
- 900-2608
- Mfr. Part No.:
- PS-S6024
- Brand:
- Altech
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£38.91
(exc. VAT)
£46.69
(inc. VAT)
Each
£28.23
(exc. VAT)
£33.88
(inc. VAT)
Each
£58.67
(exc. VAT)
£70.40
(inc. VAT)
Each
£39.86
(exc. VAT)
£47.83
(inc. VAT)
Each
£36.19
(exc. VAT)
£43.43
(inc. VAT)
- RS Stock No.:
- 900-2608
- Mfr. Part No.:
- PS-S6024
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Series | PS-S60 | |
Type | Switch Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Number of Outputs | 1 | |
Input Voltage | 230V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 2.5A | |
Depth | 100mm | |
Height | 90mm | |
Width | 40mm | |
Ripple And Noise | 150mV Pk-Pk | |
Output Voltage Adjustment Range | 24 → 30V | |
MTBF | 299.2kh | |
Minimum Temperature | -20°C | |
Efficiency | 88% | |
Mounting Type | DIN Rail | |
Maximum Temperature | +70°C | |
Special Features | Cooling by Free Air Convection, LED Indicator | |
Select all | ||
---|---|---|
Brand Altech | ||
Series PS-S60 | ||
Type Switch Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 230V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
Depth 100mm | ||
Height 90mm | ||
Width 40mm | ||
Ripple And Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range 24 → 30V | ||
MTBF 299.2kh | ||
Minimum Temperature -20°C | ||
Efficiency 88% | ||
Mounting Type DIN Rail | ||
Maximum Temperature +70°C | ||
Special Features Cooling by Free Air Convection, LED Indicator | ||