WAGO 2587 Power Supply, 240V ac ac Input, 24V dc dc Output, 10A Output

Subtotal (1 unit)*

£90.95

(exc. VAT)

£109.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.95

*price indicative

RS Stock No.:
676-021
Mfr. Part No.:
2587-2146
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

2587

Type

Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

COO (Country of Origin):
CN

Switched-mode power supply; Base; 1-phas


The Wago Switched-mode power supply designed for DIN rail installation, providing a 24 VDC output voltage with a 10A output current. It features optical status indication, ensuring easy monitoring and reliable operation. Additionally, it supports parallel and series operation, making it versatile for industrial automation and control applications.

Optical status indication
Natural convection cooling when horizontally mounted
Connection technology with push in termination
Electrically isolated output voltage

Related links