WAGO 2587 Power Supply, 240V ac ac Input, 24V dc dc Output, 5A Output
- RS Stock No.:
- 676-019
- Mfr. Part No.:
- 2587-2147
- Brand:
- WAGO
Subtotal (1 unit)*
£164.05
(exc. VAT)
£196.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.05 |
*price indicative
- RS Stock No.:
- 676-019
- Mfr. Part No.:
- 2587-2147
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 2587 | |
| Type | Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 2587 | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 5A | ||
- COO (Country of Origin):
- CN
Switched-mode power supply; Base; 1-phas
The Wago Switched-mode power supply designed for DIN rail installation, providing a 24 VDC output voltage with a 20A output current. It features optical status indication, ensuring easy monitoring and reliable operation. Additionally, it supports parallel and series operation, making it versatile for industrial automation and control applications.
Optical status indication
Suitable for both parallel and series operation
Natural convection cooling when horizontally mounted
Connection technology with push in termination
Electrically isolated output voltage
Suitable for both parallel and series operation
Natural convection cooling when horizontally mounted
Connection technology with push in termination
Electrically isolated output voltage
Related links
- WAGO 2587 Power Supply 24V dc dc Output, 5A Output
- WAGO 2587 Power Supply 24V dc dc Output, 10A Output
- WAGO 2787 DIN Rail Power Supply dc Input 20A Output, 480W
- Carlo Gavazzi SP Switched Mode DIN Rail Power Supply 24V dc dc Output, 5A Output
- Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output, 5A Output
- Phoenix Contact TRIO POWER DIN Rail Power Supply dc Input 5A Output, 480W
- Siemens S7-300 Switched Mode DIN Rail Power Supply 24V dc dc Output 138W
- Phoenix Contact TRIO Power Supply 48.5V dc dc Output, 5A Output
