D1SE120 DIN Rail Power Supply, 250V ac, dc Input, 24V dc dc Output, 5A Output
- RS Stock No.:
- 657-211
- Mfr. Part No.:
- D1SE120-24-A3
- Brand:
- TDK-Lambda
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 657-211
- Mfr. Part No.:
- D1SE120-24-A3
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | D1SE120 | |
| DC Input Voltage | 110 → 250V dc | |
| Type | DIN Rail Power Supply | |
| AC Input Voltage | 100 → 240V ac | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 250V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series D1SE120 | ||
DC Input Voltage 110 → 250V dc | ||
Type DIN Rail Power Supply | ||
AC Input Voltage 100 → 240V ac | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 250V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 5A | ||
- COO (Country of Origin):
- MY
The TDK-Lambda DIN rail power supply is a single-phase 120W 24V unit designed for AC or DC operation, allowing versatility across various applications. It offers 130 percent boost power capability for enhanced design flexibility and easy system retrofits. With efficiency levels up to 92 percent, it supports reduced energy consumption and a more environmentally friendly footprint. Its low peak inrush energy of less than 0.6A²s helps prevent nuisance tripping of input circuit breakers.
Push-in terminals for tool-less installation and high vibration resistance
Dedicated models with coated PCBs to withstand harsh environments
A sophisticated thermal design for minimal installation clearances
Dedicated models with coated PCBs to withstand harsh environments
A sophisticated thermal design for minimal installation clearances
Related links
- D1SE120 DIN Rail Power Supply dc Input 5A Output
- D1SE240 DIN Rail Power Supply dc Input 10A Output
- D1SE480 DIN Rail Power Supply dc Input 20A Output
- TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply 24V dc dc Output
- Chinfa WRA 120 Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
- MEAN WELL XDR-120E DIN Rail Power Supply dc Input 5A Output, 120W
- MEAN WELL EDR Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
- MEAN WELL SDR Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
