D1SE480 DIN Rail Power Supply, 250V ac, dc Input, 24V dc dc Output, 20A Output
- RS Stock No.:
- 657-217
- Mfr. Part No.:
- D1SE480-24-A3
- Brand:
- TDK-Lambda
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 657-217
- Mfr. Part No.:
- D1SE480-24-A3
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | D1SE480 | |
| DC Input Voltage | 110 → 250V dc | |
| AC Input Voltage | 100 → 240V ac | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 250V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series D1SE480 | ||
DC Input Voltage 110 → 250V dc | ||
AC Input Voltage 100 → 240V ac | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 250V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 20A | ||
- COO (Country of Origin):
- MY
The TDK-Lambda DIN rail power supply is a single-phase 480W 24V unit designed for both AC and DC operation, making it suitable for a wide range of applications. It offers 115 percent boost power capability to enhance design flexibility and support system retrofits. With efficiencies up to 95.1 percent, it ensures reduced energy consumption and promotes an environmentally friendly footprint. A peak inrush energy of less than 0.6A²s helps prevent nuisance tripping of input circuit breakers.
Push-in terminals for tool-less installation and high vibration resistance
Dedicated models with coated PCBs to withstand harsh environments
Dedicated models with coated PCBs to withstand harsh environments
Related links
- D1SE480 DIN Rail Power Supply dc Input 20A Output
- Chinfa WRA 480 Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Block PVSE 400 Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Block PVSL 400 Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- MEAN WELL NDR Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Siemens SITOP PSU4200 24 V / 20 A DIN Rail Power Supply 240 V ac ac Input 20A Output
- MEAN WELL WDR Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Cosel KHEA480F Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
