MEAN WELL XDR-120E DIN Rail Power Supply, 85 To 264V ac ac, dc Input, 24V dc Output, 5A Output, 120W
- RS Stock No.:
- 566-861
- Mfr. Part No.:
- XDR-120E-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£21.11
(exc. VAT)
£25.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 09 March 2026
- Plus 81 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.11 |
*price indicative
- RS Stock No.:
- 566-861
- Mfr. Part No.:
- XDR-120E-24
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Series | XDR-120E | |
| DC Input Voltage | 120 To 370V dc | |
| AC Input Voltage | 85 To 264V ac | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | Single | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 85 To 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Series XDR-120E | ||
DC Input Voltage 120 To 370V dc | ||
AC Input Voltage 85 To 264V ac | ||
Type DIN Rail Power Supply | ||
Electrical Phase Single | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 To 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 5A | ||
- COO (Country of Origin):
- CN
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Features & Benefits
'LED Protected' technology offering 100,000 hours maintenance free lighting
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Protection ratings & safety features
High degree of protection: IP66
International standards: CE, UL, CCC, CSA, Ghost
International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Note
Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.
Approvals
UL listed, CSA certified
The MEANWELL Industrial DIN Rail Power Supply features a narrow 30 mm casing, optimizing space in system installations. It supports an ultra-wide input range of 85–264 VAC, making it suitable for global use. With a high efficiency of up to 91% and low standby power consumption (0.6W to 1W), it promotes energy savings and carbon reduction. The unit includes built-in constant current, a fanless design, and operates reliably across a wide temperature range of -40 to +70 °C (up to +50 °C at full load). It is OVCIII compliant and features a built-in DC OK signal for system monitoring.
30mm slim width
High efficiency up to 91% and no load power dissipation 0.6W to 1W
Built-in constant current limiting circuit
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
High efficiency up to 91% and no load power dissipation 0.6W to 1W
Built-in constant current limiting circuit
Can be installed on DIN rail TS-35/7.5 or 15
3 years warranty
Related links
- MEAN WELL XDR-120E DIN Rail Power Supply dc Input 10A Output, 120W
- KARIBAN XDR-120E DIN Rail Power Supply dc Input 2.5A Output, 120W
- MEAN WELL NDR Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
- MEAN WELL SDR Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
- MEAN WELL EDR Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
- MEAN WELL WDR Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
- Davis & Moore XDR-120E DIN Rail Power Supply dc Input 3.3A Output, 119.88W
- Chinfa WRA 120 Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
