XP Power DSL240 Power Supply, 88 → 264V ac ac, dc Input, 12V ac, dc Output, 10A Output, 192W

Subtotal (1 unit)*

£233.08

(exc. VAT)

£279.70

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.08

*price indicative

RS Stock No.:
516-931
Mfr. Part No.:
DSL240PS12-I
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Series

DSL240

DC Input Voltage

120 → 375V dc

Type

Power Supply

AC Input Voltage

88 → 264V ac

AC or DC Input Voltage

ac, dc

Input Voltage

88 → 264V ac

AC or DC Output Voltage

ac, dc

Output Voltage

12V

Output Current

10A

COO (Country of Origin):
TW
The XP Power Switching power supply features an ultra-slim design, making it ideal for space-constrained applications. It supports a 150% peak load for up to 3 seconds, ensuring reliable performance during power surges. With full power operation from -40°C to +60°C and high efficiency up to 93%, it delivers energy-saving and dependable power conversion for industrial and commercial use.

Hazardous Locations Approval
Parallel Capability

Related links