Phoenix Contact TRIO Power Supply DIN Rail Power Supply 240V ac AC/DC Input 24V dc, 5 A Output DC 120 W

Subtotal (1 unit)*

£122.57

(exc. VAT)

£147.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.57

*price indicative

RS Stock No.:
496-867
Mfr. Part No.:
1523018
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

TRIO

Product Type

DIN Rail Power Supply

Sub Type

Power Supply

Maximum Output Voltage

24V dc

Electrical Phase

1

Input Voltage Type

AC/DC

Power

120W

Communications

IO-Link

Output Current

5A

IP Rating

IP20

Remote signal DC-OK

Yes

Minimum Operating Temperature

-25°C

Output Voltage Type

DC

Maximum Operating Temperature

70°C

Standards/Approvals

UL 610101, ANSIUL 1101, DIN EN 6155816, DNV GL, EN 55016, EN 61000, EN 61000411, EN 610006, EN 6100061, EN 6100064, EN 6101001, EN 610101, IEC 6101001, IEC 610101, SEMI F47, UL 6101001

Hazardous Area Certification

B, C, Class I, D, Division 2, Groups A

Width

35mm

Height

135mm

Depth

115mm

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Efficiency

94%

COO (Country of Origin):
CN
The Phoenix Contact Power supply unit is designed to deliver reliable performance with advanced diagnostics and compact dimensions. With its push in connection technology, it supports easy installation on DIN rails, making it an ideal choice for industrial and automation applications. The TRIO POWER series ensures high efficiency and exceptional power management, featuring a robust design to handle demanding conditions. This unit operates effectively within a broad input voltage range and provides adjustable output voltage, catering to diverse operational requirements.

Supports high efficiency and reduced space requirements

Dynamic Boost feature enhances performance under peak loads

Protective measures ensure reliable operation in fluctuating conditions

Compact design facilitates seamless integration into control cabinets

Adaptive output voltage range offers versatility for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy