Phoenix Contact TRIO Power Supply, 277V ac ac Input, 24V dc dc Output, 3.75A Output, 90W
- RS Stock No.:
- 484-121
- Mfr. Part No.:
- 1278301
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£190.47
(exc. VAT)
£228.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.47 |
*price indicative
- RS Stock No.:
- 484-121
- Mfr. Part No.:
- 1278301
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TRIO | |
| AC Input Voltage | 277V ac | |
| Type | Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 1 | |
| Input Voltage | 277V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 3.75A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TRIO | ||
AC Input Voltage 277V ac | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 277V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 3.75A | ||
- COO (Country of Origin):
- VN
The Phoenix Contact power supply unit exemplifies robust design tailored for versatile applications in harsh environments. Built with an IP67 degree of protection, it showcases exceptional resilience against dust and moisture, ensuring reliable operation regardless of external conditions. Its weather-resistant cast-aluminium housing guarantees durability while offering flexibility in device connections, making it ideal for decentralised supply systems. The power supply is engineered to deliver 24 V DC at 3.75 A, allowing it to efficiently power various applications in machinery and industrial software. Whether mounted in control cabinets or directly at the load, this unit ensures optimal space and cable utilisation, significantly enhancing installation efficiency. Designed for easy integration, the TRIO POWER series maintains high system availability, providing peace of mind even in extreme operating ranges.
IP67 protection guarantees operation in challenging environments
Weather resistant housing extends the product's service life
Flexible connection options accommodate diverse mounting needs
Designed for decentralised supply to reduce installation complexity
Enhanced diagnostics with clear LED indicators for system status
High efficiency ratings ensure minimal energy wastage
MTBF data showcases the reliability and durability of the unit
Lightweight construction simplifies handling and installation
Weather resistant housing extends the product's service life
Flexible connection options accommodate diverse mounting needs
Designed for decentralised supply to reduce installation complexity
Enhanced diagnostics with clear LED indicators for system status
High efficiency ratings ensure minimal energy wastage
MTBF data showcases the reliability and durability of the unit
Lightweight construction simplifies handling and installation
Related links
- Phoenix Contact TRIO Power Supply 24V dc dc Output 90W
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output 90W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 24V dc dc Output 90W
- PULS MiniLine DIN Rail Power Supply 24V dc Output 90W
- Phoenix Contact STEP3 DIN Rail Power Supply dc Input 3.75A Output, 90W
- TRACOPOWER TBL Switched Mode DIN Rail Power Supply 24V dc dc Output 90W
- Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 90W
- Omron S8VK-X Switched Mode DIN Rail Power Supply 24V dc dc Output 90W

