TDK-Lambda DPP120 - 960 AC/DC Power Supply DIN Rail Power Supply 820 V dc, 575V ac AC Input 48V, 5 A Output DC 240 W

Subtotal (1 unit)*

£188.40

(exc. VAT)

£226.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.40

*price indicative

RS Stock No.:
325-691
Distrelec Article No.:
304-06-198
Mfr. Part No.:
DPP240-48-3
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Series

DPP120 - 960

Product Type

DIN Rail Power Supply

Sub Type

AC/DC Power Supply

Maximum Output Voltage

48V

Electrical Phase

3

Input Voltage Type

AC

Power

240W

Output Current

5A

Output Voltage Type

DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

Height

124mm

Standards/Approvals

UL60950-1, CE, EN55022, EN60950-1, UL508

Width

89mm

Depth

111.9mm

Hazardous Area Certification

No

Maximum Input Voltage

820, 575V dc

Minimum Input Voltage

340V

Efficiency

91%

The TDK-Lambda DIN Rail Mount Power Supplies consists of 480W single output is designed for a variety of industrial applications. These power supplies are low cost, offer 48V outputs, and support a wide range AC input. They are equipped with active power factor correction and a parallel function switch, and can operate in a temperature range of -40 to +71°C.

Adjustable Voltage is 47 to 56 V

Output Current is 5A

Efficiency is 91 percent

UL508 Approvals

Easy System Integration and Configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy